- Home ›
- All Products›
- 106181-0020
106181-0020
Molex / Waldom
MTP Quad Adapter Assembly, 1.75mm Panel Thickness, 30 °, Screw Mount, Black
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MTP Quad Adapter Assembly, 1.75mm Panel Thickness, 30 °, Screw Mount, Black
Search Keywords: 1061810020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:106181-0020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$47.14
200
$41.27
500 +
$40.40
Click for Quote
Log in
to unlock special pricing