- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 106161-0000
Molex / Waldom
106161-0000
Conn SC Adapter Single Mode Simplex F/F ST Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 106161-0000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mode: | Single Mode |
| Type: | SC Adapter |
| Gender: | F/F |
| Mounting: | Panel Mount |
| Fiber Cable Type: | Simplex |