- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 106127-1690
106127-1690
Molex / Waldom
Conn LC Adapter Single Mode/Multimode Duplex RCP/RCP ST Panel Mount Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn LC Adapter Single Mode/Multimode Duplex RCP/RCP ST Panel Mount Tray
Search Keywords: 1061271690
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:106127-1690
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Single Mode/Multimode
-
Type:LC Adapter
-
Gender:RCP/RCP
-
Mounting:Panel Mount
-
Fiber Cable Type:Duplex
-
Cable Diameter:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,699
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
3
$23.91
14
$23.48
28
$23.04
55
$22.59
100
$22.15
200
$19.38
500 +
$18.81
Click for Quote
Log in
to unlock special pricing