- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 106124-1050
Molex / Waldom
106124-1050
Conn LC Adapter Single Mode Simplex ST Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:106124-1050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Single Mode
-
Type:LC Adapter
-
Gender:N/A
-
Mounting:Panel Mount
-
Fiber Cable Type:Simplex
-
Cable Diameter:N/A
-
Operating Temperature:N/A