Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

106123-0200

Conn LC Adapter Single Mode Duplex ST Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Conn LC Adapter Single Mode Duplex ST Panel Mount
Search Keywords: 1061230200
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 106123-0200
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mode: Single Mode
Type: LC Adapter
Mounting: Panel Mount
Fiber Cable Type: Duplex
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 106123-0200 RoHS compliant?
Yes, 106123-0200 is RoHS compliant.
What is the lead time for 106123-0200?
The standard lead time for 106123-0200 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 325
Can Ship immediately
Minimum Order Quantity:
15
11 Weeks can ship 2/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
15
$13.39
30
$13.15
55
$12.92
150 +
$12.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!