- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 106116-4500
106116-4500
Molex / Waldom
Conn SC Adapter Single Mode ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn SC Adapter Single Mode ST Panel Mount
Search Keywords: 1061164500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:106116-4500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Single Mode
-
Type:SC Adapter
-
Gender:N/A
-
Mounting:Panel Mount
-
Fiber Cable Type:N/A
-
Cable Diameter:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Can Ship immediately
Buy all 96 in-stock or the regular minimum order quantity of 100
Stock lot only:
96
Minimum Order Quantity:
100
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$31.724
100
$28.840
200
$25.260
500 +
$24.720
Click for Quote
Log in
to unlock special pricing