- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 106115-5100
Molex / Waldom
106115-5100
Conn EMI LC Adapter Single Mode Duplex RCP Crimp ST Cable Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 106115-5100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536700000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mode: | Single Mode |
| Type: | EMI LC Adapter |
| Gender: | RCP |
| Mounting: | Cable Mount |
| Fiber Cable Type: | Duplex |