- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 106115-1120
106115-1120
Molex / Waldom
Conn LC Adapter Single Mode/Multimode Duplex F/F ST Panel Mount Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn LC Adapter Single Mode/Multimode Duplex F/F ST Panel Mount Tray
Search Keywords: 1061151120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:106115-1120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Single Mode/Multimode
-
Type:LC Adapter
-
Gender:F/F
-
Mounting:Panel Mount
-
Fiber Cable Type:Duplex
-
Cable Diameter:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$28.36
50
$27.84
100
$26.79
200
$23.46
500 +
$22.95
Click for Quote
Log in
to unlock special pricing