Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

106115-1100

Conn LC Adapter Single Mode/Multimode Duplex RCP/RCP ST Panel Mount Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Conn LC Adapter Single Mode/Multimode Duplex RCP/RCP ST Panel Mount Tray
Search Keywords: 1061151100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 106115-1100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mode: Single Mode/Multimode
Type: LC Adapter
Gender: RCP/RCP
Mounting: Panel Mount
Fiber Cable Type: Duplex
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 106115-1100 RoHS compliant?
Yes, 106115-1100 is RoHS compliant.
What is the lead time for 106115-1100?
The standard lead time for 106115-1100 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks can ship 1/22/27
Backorder
Price (USD)
Qty
Unit Price
3
$27.25
13
$26.77
25
$26.26
51
$25.78
100
$25.28
200
$22.12
500 +
$21.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!