- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 106066-0000
106066-0000
Molex / Waldom
Conn SC Multimode Duplex PL ST Cable Mount 3mm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TRAY Packaging
Description
+
Conn SC Multimode Duplex PL ST Cable Mount 3mm
Search Keywords: 1060660000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:106066-0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SC
-
Dimension:23.9 x 53.3 x 9.7 mm
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Ships today, if you order in
Minimum Order Quantity:
6
Price (USD)
Qty
Unit Price
6
$11.09
60
$10.65
200
$10.21
400
$9.81
1,000 +
$9.41
Click for Quote
Log in
to unlock special pricing