Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

106059-0200

Conn LC Adapter Multimode Duplex ST Panel Mount 0.5dB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Conn LC Adapter Multimode Duplex ST Panel Mount 0.5dB
Search Keywords: 1060590200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    106059-0200
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mode:
    Multi Mode
  • Type:
    LC Adapter
  • Gender:
    N/A
  • Mounting:
    Panel Mount
  • Fiber Cable Type:
    Duplex
  • Cable Diameter:
    N/A
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 106059-0200 RoHS compliant?
Yes, 106059-0200 is RoHS compliant.
What is the lead time for 106059-0200?
The standard lead time for 106059-0200 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 67
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks can ship 12/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$26.95
13
$26.46
25
$25.95
50 +
$25.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!