- Home ›
- All Products›
- 106053-2100
106053-2100
Molex / Waldom
FC Connector, Singlemode, 125.5µm Ferrule, 1.60mm / 2.00mm Cable Diameter, Yellow Boot
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
FC Connector, Singlemode, 125.5µm Ferrule, 1.60mm / 2.00mm Cable Diameter, Yellow Boot
Search Keywords: 1060532100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:106053-2100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
25
$16.15
50
$13.58
100 +
$11.41
Click for Quote
Log in
to unlock special pricing