- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 106052-0040
106052-0040
Molex / Waldom
Conn LC Multimode Simplex M ST Cable Mount 3dB
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn LC Multimode Simplex M ST Cable Mount 3dB
Search Keywords: 1060520040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:106052-0040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Multi Mode
-
Type:LC
-
Gender:M
-
Mounting:Cable Mount
-
Fiber Cable Type:Simplex
-
Cable Diameter:N/A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
315
Ships today, if you order in
Minimum Order Quantity:
2
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
2
$55.68
6
$54.64
12
$53.61
23
$52.58
100
$51.55
200 +
$46.97
Click for Quote
Log in
to unlock special pricing