- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 106052-0010
106052-0010
Molex / Waldom
Conn LC Adapter Multimode Simplex M/F ST 2dB
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn LC Adapter Multimode Simplex M/F ST 2dB
Search Keywords: 1060520010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:106052-0010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Multi Mode
-
Type:LC Adapter
-
Gender:M/F
-
Mounting:N/A
-
Fiber Cable Type:Simplex
-
Cable Diameter:N/A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$55.89
200
$48.93
500 +
$47.90
Click for Quote
Log in
to unlock special pricing