- Home ›
- All Products›
- 106048-5000
106048-5000
Molex / Waldom
BLC Backplane Connector, APC, Singlemode, 126µm Ceramic PC Ferrule, 900mm Buffered Fiber, Green Body, Screw Mount Style, 2 Pos ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
BLC Backplane Connector, APC, Singlemode, 126µm Ceramic PC Ferrule, 900mm Buffered Fiber, Green Body, Screw Mount Style, 2 Positions
Search Keywords: 1060485000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:106048-5000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
200
$58.81
400
$51.48
1,000 +
$50.38
Click for Quote
Log in
to unlock special pricing