- Home ›
- All Products›
- 106034-3000
106034-3000
Molex / Waldom
SC Connector, Duplex, Fibre Channel, Multimode, 128µm Ceramic Ferrule, 3.00mm Duplex Cable, Beige Housing, Beige Boot, Tunable
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
SC Connector, Duplex, Fibre Channel, Multimode, 128µm Ceramic Ferrule, 3.00mm Duplex Cable, Beige Housing, Beige Boot, Tunable
Search Keywords: 1060343000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:106034-3000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
7 Weeks
can ship
7/28/26