- Home ›
- All Products›
- 106032-5100
106032-5100
Molex / Waldom
SC Connector, Singlemode, 126µm Ceramic Ferrule, 1.60mm Simplex Cable, Blue Housing, Yellow Boot, Tunable
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
SC Connector, Singlemode, 126µm Ceramic Ferrule, 1.60mm Simplex Cable, Blue Housing, Yellow Boot, Tunable
Search Keywords: 1060325100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:106032-5100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
7 Weeks
can ship
6/29/26