- Home ›
- All Products›
- 106032-3060
106032-3060
Molex / Waldom
SC Connector, Multimode, 128µm Ceramic Ferrule, 3.00mm Simplex Cable, Beige Housing, Beige Boot, Tunable
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
SC Connector, Multimode, 128µm Ceramic Ferrule, 3.00mm Simplex Cable, Beige Housing, Beige Boot, Tunable
Search Keywords: 1060323060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:106032-3060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$12.27
50
$10.32
100 +
$8.68
Click for Quote
Log in
to unlock special pricing