- Home ›
- All Products›
- 106025-7471
106025-7471
Molex / Waldom
LC Duplex Connector, Multimode, 127µm Ceramic Ferrule, 2.00mm Duplex Cable, 1.60mm Zipcord, Beige Housing, White 90° Boot, Mo ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
LC Duplex Connector, Multimode, 127µm Ceramic Ferrule, 2.00mm Duplex Cable, 1.60mm Zipcord, Beige Housing, White 90° Boot, Molex Logo
Search Keywords: 1060257471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:106025-7471
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
2,000
$12.15
4,000
$10.63
10,000 +
$10.41
Click for Quote
Log in
to unlock special pricing