- Home ›
- All Products›
- 106025-5400
106025-5400
Molex / Waldom
LC Duplex Connector, Singlemode, 126µm Ceramic Ferrule, 1.60mm Duplex Cable, Blue Housing, 90°
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
LC Duplex Connector, Singlemode, 126µm Ceramic Ferrule, 1.60mm Duplex Cable, Blue Housing, 90°
Search Keywords: 1060255400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:106025-5400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
7 Weeks
can ship
7/20/26