- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 106025-3260
Molex / Waldom
106025-3260
Conn LC Multimode Duplex PL ST Cable Mount 3mm
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn LC Multimode Duplex PL ST Cable Mount 3mm
Search Keywords: 1060253260
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:106025-3260
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Multimode
-
Type:LC
-
Gender:PL
-
Mounting:Cable Mount
-
Fiber Cable Type:Duplex
-
Cable Diameter:3 mm
Frequently Asked Questions
Is 106025-3260 RoHS compliant?
Yes, 106025-3260 is RoHS compliant.
What is the lead time for 106025-3260?
The standard lead time for 106025-3260 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$20.88
10
$18.57
25
$17.99
50
$16.76
100
$15.17
250
$14.76
500 +
$13.98
Click for Quote
Log in
to unlock special pricing