- Home ›
- All Products›
- 106025-3250
106025-3250
Molex / Waldom
LC Duplex Connector, Multimode, 127µm Ceramic Ferrule, 3.00mm Duplex Cable, Beige Housing, Straight
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
LC Duplex Connector, Multimode, 127µm Ceramic Ferrule, 3.00mm Duplex Cable, Beige Housing, Straight
Search Keywords: 1060253250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:106025-3250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
41 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
400
$13.21
800
$12.55
1,600 +
$11.93
Click for Quote
Log in
to unlock special pricing