- Home ›
- All Products›
- 106025-2300
106025-2300
Molex / Waldom
LC Duplex Connector, Singlemode, 125.5µm Ceramic Ferrule, 2.00mm Duplex Cable, 1.60mm Zipcord, Blue Housing, White Straight Bo ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
LC Duplex Connector, Singlemode, 125.5µm Ceramic Ferrule, 2.00mm Duplex Cable, 1.60mm Zipcord, Blue Housing, White Straight Boot
Search Keywords: 1060252300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:106025-2300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
2,000
$22.33
4,000
$19.57
10,000 +
$19.15
Click for Quote
Log in
to unlock special pricing