- Home ›
- All Products›
- 106024-5300
106024-5300
Molex / Waldom
LC Connector, Singlemode, 126µm Ceramic Ferrule, 2.00mm Simplex Cable, Blue Housing, Straight
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
LC Connector, Singlemode, 126µm Ceramic Ferrule, 2.00mm Simplex Cable, Blue Housing, Straight
Search Keywords: 1060245300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:106024-5300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
10 Weeks
can ship
8/11/26