- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 106024-3300
Molex / Waldom
106024-3300
Conn LC Multimode Simplex PL ST Cable Mount 1.6mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:106024-3300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Multi Mode
-
Type:LC
-
Gender:PL
-
Mounting:Cable Mount
-
Fiber Cable Type:Simplex
-
Cable Diameter:1.6 mm
-
Operating Temperature:N/A