- Home ›
- All Products›
- 106024-2400
106024-2400
Molex / Waldom
LC Connector, Singlemode, 125.5µm Ceramic Ferrule, 1.60mm Simplex Cable, Blue Housing, White 90° Boot
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
LC Connector, Singlemode, 125.5µm Ceramic Ferrule, 1.60mm Simplex Cable, Blue Housing, White 90° Boot
Search Keywords: 1060242400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:106024-2400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
25
$17.84
50
$15.01
100 +
$12.60
Click for Quote
Log in
to unlock special pricing