- Home ›
- All Products›
- 106024-2300
106024-2300
Molex / Waldom
LC Connector, Singlemode, 125.5µm Ceramic Ferrule, 2.00mm Simplex Cable, Blue Housing, White Straight Boot
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
LC Connector, Singlemode, 125.5µm Ceramic Ferrule, 2.00mm Simplex Cable, Blue Housing, White Straight Boot
Search Keywords: 1060242300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:106024-2300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
800
$13.43
1,600
$12.76
3,200 +
$12.12
Click for Quote
Log in
to unlock special pricing