- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 106010-0300
106010-0300
Molex / Waldom
Conn ST Multimode Simplex PL ST Cable Mount 2.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn ST Multimode Simplex PL ST Cable Mount 2.5mm
Search Keywords: 1060100300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:106010-0300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Multi Mode
-
Type:ST
-
Gender:PL
-
Mounting:Cable Mount
-
Fiber Cable Type:Simplex
-
Cable Diameter:2.5 mm
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Can Ship immediately
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$2.68
100
$2.57
1,000
$2.40
5,000
$2.22
10,000 +
$2.19
Click for Quote
Log in
to unlock special pricing