- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 105439-0004
105439-0004
Molex / Waldom
Connector Accessories Spring Clip Stainless Steel Gold T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Accessories Spring Clip Stainless Steel Gold T/R
Search Keywords: 1054390004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:105439-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7000 -
Type:Spring Clip
-
Dimension:1.5 x 2.5 x 1.95mm
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,000
Ships today, if you order in
Minimum Order Quantity:
7000
Order Increment:
7000
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
7,000
$0.0806
126,000
$0.0714
301,000
$0.0694
602,000 +
$0.0653
Click for Quote
Log in
to unlock special pricing