- Home ›
- All Products›
- 105431-1407
105431-1407
Molex / Waldom
Nano-Fit Power Connector Header 7 Position 2.5mm Solder Straight Surface Mount Emboss T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Nano-Fit Power Connector Header 7 Position 2.5mm Solder Straight Surface Mount Emboss T/R
Search Keywords: 1054311407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:105431-1407
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Reel Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
600
$2.72
1,200
$2.38
3,000 +
$2.33
Click for Quote
Log in
to unlock special pricing