- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 105431-1106
105431-1106
Molex / Waldom
Conn Wire to Board HDR 6 POS 2.5mm Solder ST Top Entry SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Wire to Board HDR 6 POS 2.5mm Solder ST Top Entry SMD T/R
Search Keywords: 1054311106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:105431-1106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
300 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:2.5 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:2503584VDC,2503584VAC
-
Maximum Current Rating:6.5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
300
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
600
$1.62
1,200
$1.43
3,000 +
$1.40
Click for Quote
Log in
to unlock special pricing