- Home ›
- All Products›
- 105429-1306
105429-1306
Molex / Waldom
Nano-Fit Vertical Header, Surface Mount, 2.50mm Pitch, Dual Row, 6 Circuits, 0.76µm Gold (Au) Plating, Black,...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Nano-Fit Vertical Header, Surface Mount, 2.50mm Pitch, Dual Row, 6 Circuits, 0.76µm Gold (Au) Plating, Black,...
Search Keywords: 1054291306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:105429-1306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Reel Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
28 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
300
$3.53
600
$3.47
900 +
$3.15
Click for Quote
Log in
to unlock special pricing