- Home ›
- All Products›
- 105418-1313
105418-1313
Molex / Waldom
Mega-Fit Crimp Terminal, Male, 0.75µm Gold (Au) Plating, 12 AWG, Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Mega-Fit Crimp Terminal, Male, 0.75µm Gold (Au) Plating, 12 AWG, Reel
Search Keywords: 1054181313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:105418-1313
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
3,000
$0.677
9,000
$0.649
21,000 +
$0.632
Click for Quote
Log in
to unlock special pricing