- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 105411-1108
105411-1108
Molex / Waldom
Conn Housing PL 8 POS 5.7mm Crimp ST Panel Mount Black Mega-Fit Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 8 POS 5.7mm Crimp ST Panel Mount Black Mega-Fit Bag
Search Keywords: 1054111108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:105411-1108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:8
-
Maximum Voltage Rating:6003494VDC,6003494VAC
-
Maximum Current Rating:25/Contact A
-
Operating Temperature:-40 to 120 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,765
Can Ship immediately
Minimum Order Quantity:
90
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
90
$0.7650
450
$0.7548
900
$0.7446
1,350
$0.7140
4,000
$0.6324
10,000 +
$0.6120
Click for Quote
Log in
to unlock special pricing