- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 105386-0004
Molex / Waldom
105386-0004
Reinforced - Anti-Snag Spring Clip - 1.00mm Width - 1.0µm Gold (Au) Plating - 0.40mm - 0.80mm Working Range (Height).
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Reinforced - Anti-Snag Spring Clip - 1.00mm Width - 1.0µm Gold (Au) Plating - 0.40mm - 0.80mm Working Range (Height).
Search Keywords: 1053860004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:105386-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
9000
Frequently Asked Questions
Is 105386-0004 RoHS compliant?
Yes, 105386-0004 is RoHS compliant.
What is the lead time for 105386-0004?
The standard lead time for 105386-0004 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27,000
Can Ship immediately
Minimum Order Quantity:
9000
Order Increment:
9000
17 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
9,000
$0.0673
18,000
$0.0653
27,000
$0.0643
72,000 +
$0.0632
Click for Quote
Log in
to unlock special pricing