- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 105384-0002
105384-0002
Molex / Waldom
Connector Accessories Spring Straight Stainless Steel Gold T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Description
+
Connector Accessories Spring Straight Stainless Steel Gold T/R
Search Keywords: 1053840002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:105384-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
8000 -
Type:Spring
-
Dimension:3.9 x 2mm
-
Operating Temperature:-40 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
154,238
Can Ship immediately
Minimum Order Quantity:
8000
Order Increment:
8000
Price (USD)
Qty
Unit Price
8,000
$0.0704
16,000
$0.0694
24,000
$0.0683
72,000
$0.0673
216,000 +
$0.0643
Click for Quote
Log in
to unlock special pricing