Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

105325-2006

Connector Accessories Terminal Position Assurance Retainer Nylon Natural Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Connector Accessories Terminal Position Assurance Retainer Nylon Natural Bag
Search Keywords: 1053252006
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 105325-2006
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Terminal Position Assurance Retainer
Dimension: 10.03 x 2.8mm
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 105325-2006 RoHS compliant?
Yes, 105325-2006 is RoHS compliant.
What is the lead time for 105325-2006?
The standard lead time for 105325-2006 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 74,308
Can Ship immediately
Minimum Order Quantity:
1755
16 Weeks can ship 3/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,755
$0.0775
4,500
$0.0765
6,000
$0.0724
12,000
$0.0632
30,000
$0.0622
60,000 +
$0.0581
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!