- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 105325-2004
105325-2004
Molex / Waldom
Connector Accessories Terminal Position Assurance Retainer Nylon Natural Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Accessories Terminal Position Assurance Retainer Nylon Natural Bag
Search Keywords: 1053252004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:105325-2004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Position Assurance Retainer
-
Dimension:10.03 x 2.8mm
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,550
Can Ship immediately
Minimum Order Quantity:
2850
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,850
$0.0643
6,000
$0.0632
7,600
$0.0592
16,000
$0.0520
40,000 +
$0.0504
Click for Quote
Log in
to unlock special pricing