- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 105325-2003
105325-2003
Molex / Waldom
Connector Accessories Terminal Position Assurance Retainer Nylon Natural Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Accessories Terminal Position Assurance Retainer Nylon Natural Bag
Search Keywords: 1053252003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:105325-2003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Position Assurance Retainer
-
Dimension:10.03 x 2.8mm
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,588
Can Ship immediately
You may purchase all in-stock quantity of 1,588
Stock lot only:
1588
Minimum Order Quantity:
2200
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$0.0675
2,200
$0.0614
6,000
$0.0604
8,800
$0.0552
20,000
$0.0488
50,000 +
$0.0475
Click for Quote
Log in
to unlock special pricing