Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

105314-2312

Conn Power HDR 12 POS 2.5mm Solder RA Thru-Hole 12 Terminal 1 Port Nano-Fit¢A€žA¢ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Power HDR 12 POS 2.5mm Solder RA Thru-Hole 12 Terminal 1 Port Nano-Fit¢A€žA¢ Tray
Search Keywords: 1053142312
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 105314-2312
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power3706
Body Orientation: Right Angle3686
Mounting: Through Hole3696
Gender: HDR3690
Number of Contacts: 12
Termination Method: Solder3705
Maximum Voltage Rating: 2503694VDC,2503694VAC
Maximum Current Rating: 7.5/Contact A
Operating Temperature: -40 to 115 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 105314-2312 RoHS compliant?
Yes, 105314-2312 is RoHS compliant.
What is the lead time for 105314-2312?
The standard lead time for 105314-2312 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,257
Can Ship immediately
Minimum Order Quantity:
32
18 Weeks can ship 3/9/27
ADD TO CART
Price (USD)
Qty
Unit Price
32
$3.70
95
$3.63
200
$3.56
400
$3.51
1,224 +
$3.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!