- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 105314-1204
105314-1204
Molex / Waldom
Conn Power M 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Nano-Fit Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power M 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Nano-Fit Tray
Search Keywords: 1053141204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:105314-1204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:7.5/Contact A
-
Operating Temperature:-40 to 115 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
261
Ships today, if you order in
Minimum Order Quantity:
65
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
65
$1.2200
350
$1.1300
700
$1.0700
1,400
$1.0047
3,600
$0.9792
8,000
$0.9619
20,000 +
$0.9598
Click for Quote
Log in
to unlock special pricing