- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 105314-1106
Molex / Waldom
105314-1106
Conn Power M 6 POS 2.5mm Solder RA Thru-Hole 6 Terminal 1 Port Nano-Fit Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power M 6 POS 2.5mm Solder RA Thru-Hole 6 Terminal 1 Port Nano-Fit Tray
Search Keywords: 1053141106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:105314-1106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:7.5/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 105314-1106 RoHS compliant?
Yes, 105314-1106 is RoHS compliant.
What is the lead time for 105314-1106?
The standard lead time for 105314-1106 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
75
20 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
75
$0.91
400
$0.90
750
$0.88
1,600
$0.86
2,448
$0.85
8,000
$0.74
20,000 +
$0.72
Click for Quote
Log in
to unlock special pricing