- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 105313-1204
Molex / Waldom
105313-1204
Conn Power HDR 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Nano-Fit™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Nano-Fit™ Tray
Search Keywords: 1053131204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:105313-1204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8/Contact A
-
Operating Temperature:-40 to 115 °C
Frequently Asked Questions
Is 105313-1204 RoHS compliant?
Yes, 105313-1204 is RoHS compliant.
What is the lead time for 105313-1204?
The standard lead time for 105313-1204 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,381
Ships today, if you order in
Minimum Order Quantity:
55
18 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
55
$1.51
350
$1.36
650
$1.28
1,300
$1.25
2,496
$1.19
8,000 +
$1.12
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT