Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

105313-1203

Conn Power HDR 3 POS 2.5mm Solder RA Thru-Hole 3 Terminal 1 Port Nano-Fit™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Power HDR 3 POS 2.5mm Solder RA Thru-Hole 3 Terminal 1 Port Nano-Fit™ Tray
Search Keywords: 1053131203
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 105313-1203
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: HDR
Number of Contacts: 3
Termination Method: Solder
Maximum Voltage Rating: 300 V
Maximum Current Rating: 8/Contact A
Operating Temperature: -40 to 115 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 105313-1203 RoHS compliant?
Yes, 105313-1203 is RoHS compliant.
What is the lead time for 105313-1203?
The standard lead time for 105313-1203 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27,197
Can Ship immediately
Minimum Order Quantity:
132
20 Weeks can ship 3/23/27
ADD TO CART
Price (USD)
Qty
Unit Price
132
$1.232
400
$1.072
800
$0.965
1,600
$0.896
3,264
$0.878
8,000
$0.862
20,000 +
$0.859
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!