- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 105313-1202
Molex / Waldom
105313-1202
Nano-Fit Right-Angle Header - 2.50mm Pitch - Single Row - 2 Circuits - 0.38µm Gold (Au) Plating - Glow-Wire Capable - Through ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 105313-1202 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |