- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 105313-1103
105313-1103
Molex / Waldom
Conn Power M 3 POS 2.5mm Solder RA Thru-Hole 3 Terminal 1 Port Nano-Fit Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power M 3 POS 2.5mm Solder RA Thru-Hole 3 Terminal 1 Port Nano-Fit Tray
Search Keywords: 1053131103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:105313-1103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:8/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,528
Can Ship immediately
Minimum Order Quantity:
25
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$2.99
150
$2.94
250
$2.89
500
$2.84
3,264
$2.77
8,000
$2.43
20,000 +
$2.38
Click for Quote
Log in
to unlock special pricing