Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

105313-1102

Conn Power M 2 POS 2.5mm Solder RA Thru-Hole 2 Terminal 1 Port Nano-Fit Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Power M 2 POS 2.5mm Solder RA Thru-Hole 2 Terminal 1 Port Nano-Fit Tray
Search Keywords: 1053131102
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 105313-1102
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: M
Number of Contacts: 2
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 8/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 105313-1102 RoHS compliant?
Yes, 105313-1102 is RoHS compliant.
What is the lead time for 105313-1102?
The standard lead time for 105313-1102 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 550
Can Ship immediately
Minimum Order Quantity:
300
19 Weeks can ship 3/16/27
ADD TO CART
Price (USD)
Qty
Unit Price
300
$0.5508
900
$0.5406
2,700
$0.5304
4,800 +
$0.5202
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!