- Home ›
- All Products›
- 105312-3510
105312-3510
Molex / Waldom
Connector Power Header 10 Position 2.5mm Solder Straight Through Hole 1 Port 10 Terminal Emboss T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Power Header 10 Position 2.5mm Solder Straight Through Hole 1 Port 10 Terminal Emboss T/R
Search Keywords: 1053123510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:105312-3510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Reel Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
20 Weeks
can ship
10/20/26