Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

105312-2304

Conn Power HDR 4 POS 2.5mm Solder ST Thru-Hole 4 Terminal 1 Port Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Power HDR 4 POS 2.5mm Solder ST Thru-Hole 4 Terminal 1 Port Tray
Search Keywords: 1053122304
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 105312-2304
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.5 mm
Number of Contacts: 4
Maximum Voltage Rating: 300 V
Maximum Current Rating: 8/Contact A
Termination Method: Solder
Operating Temperature: -40 to 115 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 105312-2304 RoHS compliant?
Yes, 105312-2304 is RoHS compliant.
What is the lead time for 105312-2304?
The standard lead time for 105312-2304 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,197
Can Ship immediately
Minimum Order Quantity:
104
18 Weeks can ship 3/9/27
ADD TO CART
Price (USD)
Qty
Unit Price
104
$1.19
300
$1.18
600
$1.16
1,200
$1.14
2,940 +
$1.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!