- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 105310-2214
105310-2214
Molex / Waldom
Nano-Fit Vertical Header - 2.50mm Pitch - Dual Row - 14 Circuits - With Kinked Pins - 0.38µm Gold (Au) Plating - Glow-Wire Cap ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Nano-Fit Vertical Header - 2.50mm Pitch - Dual Row - 14 Circuits - With Kinked Pins - 0.38µm Gold (Au) Plating - Glow-Wire Capable - Through Hole - Natural.
Search Keywords: 1053102214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:105310-2214
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1260
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1,260
$2.48
4,000
$2.17
10,000 +
$2.14
Click for Quote
Log in
to unlock special pricing